Part Details for WSU050-2000 by Triad Magnetics
Overview of WSU050-2000 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSU050-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4302
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 10W, 2A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$9.7800 / $10.8400 | Buy Now |
DISTI #
237-1385-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 19 Weeks Container: Box |
472 In Stock |
|
$5.7375 / $8.1700 | Buy Now |
DISTI #
553-WSU050-2000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@2000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 200 |
|
$5.7300 / $7.9800 | Buy Now |
DISTI #
V99:2348_17697321
|
Arrow Electronics | Plug-In Adapter Single-OUT 5V 2A Carton Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2152 | Americas - 23 |
|
$6.1370 / $6.9770 | Buy Now |
DISTI #
70231020
|
RS | Power Supply, AC-DC,5V,2A,90-264VIn, Enclosed, Wall Plug, External,10W, WSU050 Series | Triad Magnetics WSU050-2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3500 / $8.1700 | RFQ |
|
Future Electronics | WSU Series 10 W 90 to 264 VAC Input 5 V Output Wall Mount Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$6.3600 / $6.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V |
65 In Stock |
|
$5.5100 / $7.9000 | Buy Now |
DISTI #
61338328
|
Verical | Plug-In Adapter Single-OUT 5V 2A Carton Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 23 |
|
$6.1370 / $6.9770 | Buy Now |
DISTI #
2137711
|
element14 Asia-Pacific | AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 10W, 2A, 5V RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$6.8303 / $8.4401 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl V |
65 In Stock |
|
$5.5100 / $7.9000 | Buy Now |
Part Details for WSU050-2000
WSU050-2000 CAD Models
WSU050-2000 Part Data Attributes:
|
WSU050-2000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU050-2000
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |