Part Details for WSU120-2000-R by Triad Magnetics
Overview of WSU120-2000-R by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Medical Imaging
Price & Stock for WSU120-2000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4343
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 24W, 2A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU120-2000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.9400 / $17.8300 | Buy Now |
DISTI #
237-1458-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 19 Weeks Container: Box |
222 In Stock |
|
$10.1120 / $10.6300 | Buy Now |
DISTI #
553-WSU120-2000-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 12.0VDC@2000mA cUL/CE, Center NEG, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 113 |
|
$10.1100 / $13.3200 | Buy Now |
DISTI #
70231071
|
RS | Power Supply, AC-DC,12V,2A,90-264V In, Enclosed, Wall Plug,24W, WSU120 Series | Triad Magnetics WSU120-2000-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$12.3200 / $13.3200 | Buy Now |
|
Future Electronics | WSU Series 24 W 90 to 264 VAC In 12 Vout Negative Cernter Level VI Wall Plug In RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$11.2000 / $11.3100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - Lvl V |
77 In Stock 345 Factory Stock |
|
$9.7200 / $12.2500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - NA Input Blades - Lvl V |
77 In Stock 345 Factory Stock |
|
$9.7200 / $12.2500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 24W 12.0VDC, 2A NEG | 50 |
|
$73.2900 | Buy Now |
Part Details for WSU120-2000-R
WSU120-2000-R CAD Models
WSU120-2000-R Part Data Attributes
|
WSU120-2000-R
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU120-2000-R
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU120-2000-R | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |