Part Details for WSX180-1330-13 by Triad Magnetics
Overview of WSX180-1330-13 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX180-1330-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7741
|
Newark | Wall Mount Adaptor, Ac-Dc, 18V, 1.33A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:18V, Output Current - Output 1:1.33A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX180-1330-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 / $24.4000 | Buy Now |
DISTI #
237-2166-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 18V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6 In Stock |
|
$13.1750 / $15.2400 | Buy Now |
DISTI #
553-WSX180-1330-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 18.0Vdc@1333mA cUL/CE/GS/SGSEA, Level VI, Center Pos, Plug = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$15.0600 | Order Now |
DISTI #
70961740
|
RS | Power Supply, AC-DC,18V,1.33A,90-264V In, Enclosed, Wall Plug,24W, WSX Series | Triad Magnetics WSX180-1330-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7800 / $20.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$14.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 23.9 Watts: 18V @ 1.33A | 161 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 23.9 Watts: 18V @ 1.33A | 161 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 18.0Vdc@1333mA 5.5x11mm plug, pos ctr | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX180-1330-13
WSX180-1330-13 CAD Models
WSX180-1330-13 Part Data Attributes
|
WSX180-1330-13
Triad Magnetics
Buy Now
|
Compare Parts:
WSX180-1330-13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |