Part Details for WT1011N by Weller Hand Tools GmbH
Overview of WT1011N by Weller Hand Tools GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT1011N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9707
|
Newark | Supply Voltage Vac:120V, Heat Temperature Max:-, Output Power:90W, Kit Contents:Wt1 Station, Ws65 Iron, Ltb Tip, Wsr201 Safety Rest, Product Range:Weller Wt Series, Plug Type:Us Rohs Compliant: Yes |Weller WT1011N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$479.0000 | Buy Now |
|
Onlinecomponents.com | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
2 In Stock |
|
$504.2100 | Buy Now |
DISTI #
2303919
|
Jameco Electronics | 95-Watt Soldering Station with WP65 Iron Stand Min Qty: 1 Container: Each | 16 |
|
$454.9500 / $478.9600 | Buy Now |
|
Master Electronics | Application Tools, Digital Soldering Station 120V, 60Hz (90W) |
2 In Stock |
|
$504.2100 | Buy Now |
DISTI #
272SO1016
|
Techni-Tool, Inc. | Weller WT1011N Soldering Station, 1 Channel, 95W, Includes WP65, WSR 201 Holder, WT Series | 0 |
|
$479.0000 | Buy Now |
DISTI #
272SO1016
|
TestEquity LLC | Weller WT1011N Soldering Station, 1 Channel, 95W, Includes WP65, WSR 201 Holder, WT Series | 0 |
|
$479.0000 | Buy Now |