Part Details for WT16SACCD by AirBorn Inc
Overview of WT16SACCD by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT16SACCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT16SACCD
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$46.5600 / $57.7800 | Order Now |
DISTI #
ABNWT16SACCD
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$26.4259 / $53.2018 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$18.7000 / $54.8200 | Buy Now |
Part Details for WT16SACCD
WT16SACCD CAD Models
WT16SACCD Part Data Attributes:
|
WT16SACCD
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT16SACCD
AirBorn Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |