Part Details for WT18-04-25 by NTE Electronics Inc
Overview of WT18-04-25 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18-04-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WT18-04-25-ND
|
DigiKey | HOOK-UP 18AWG 600V YELLOW 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
3 In Stock |
|
$42.9000 / $45.1600 | Buy Now |
DISTI #
70720836
|
RS | HOOK UP WIRE TEFLON TYPE 18GAUGE YELLOW 25 FEET | NTE Electronics Inc. WT18-04-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$27.9100 / $33.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$38.0000 / $56.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$38.0000 / $56.1900 | Buy Now |