Part Details for WT18-06-25 by NTE Electronics Inc
Overview of WT18-06-25 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18-06-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WT18-06-25-ND
|
DigiKey | HOOK-UP 18AWG 600V BLUE 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
6 In Stock |
|
$42.9000 / $45.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$37.3600 / $54.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$37.3600 / $54.3400 | Buy Now |