Part Details for WT18-07-100 by NTE Electronics Inc
Overview of WT18-07-100 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18-07-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WT18-07-100-ND
|
DigiKey | HOOK-UP 18AWG 600V VIOLET 100' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
8 In Stock |
|
$153.5500 / $161.6300 | Buy Now |
DISTI #
70721284
|
RS | HOOK UP WIRE TEFLON TYPE 18GAUGE VIOLET 100 FEET | NTE Electronics Inc. WT18-07-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$110.2100 / $125.2400 | RFQ |