Part Details for WT18089115BH (ALTERNATE: WT18089115BH) by YS Tech Usa Inc
Overview of WT18089115BH (ALTERNATE: WT18089115BH) by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18089115BH (ALTERNATE: WT18089115BH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74837477
|
RS | Plastic Impeller Axial Fan, 115V AC, 7 x 3.5", 50/60 Hz, 2750/3200 RPM | YS TECH USA WT18089115BH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.4600 | RFQ |