Part Details for WT18L by NKK Switches
Overview of WT18L by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0259
|
Newark | Switch, Toggle, Spdt, 10A, 125Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT18L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0700 / $43.3200 | Buy Now |
DISTI #
WT18L-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
110 In Stock |
|
$19.5375 / $29.8400 | Buy Now |
DISTI #
633-WT18L
|
Mouser Electronics | Toggle Switches SINGLE POLE TOGGLE Wire Lead Panel Mnt RoHS: Compliant | 22 |
|
$21.6200 / $27.9800 | Buy Now |
DISTI #
70192841
|
RS | Toggle Switch, Sealed, SPDT,(ON)-OFF-(ON),Bat Actuator,10A,125VAC, Wire Lead | NKK Switches WT18L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$24.8600 / $29.2500 | Buy Now |
|
Future Electronics | WT Series SPDT 10A 125VAC/30VDC Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$25.1600 / $26.4200 | Buy Now |
DISTI #
WT18L
|
TTI | Toggle Switches SINGLE POLE TOGGLE Wire Lead Panel Mnt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$24.1100 / $27.5400 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED TOGGLE Min Qty: 1 | 6 |
|
$30.0000 / $49,675.0000 | Buy Now |
Part Details for WT18L
WT18L CAD Models
WT18L Part Data Attributes:
|
WT18L
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WT18L
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN |