Part Details for WT18PD9 by AirBorn Inc
Overview of WT18PD9 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18PD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT18PD9
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Plug Board Mount RoHS: Compliant | 0 |
|
$29.6000 / $39.9700 | Order Now |
DISTI #
ABNWT18PD9
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WT18PD9
WT18PD9 CAD Models
WT18PD9 Part Data Attributes:
|
WT18PD9
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT18PD9
AirBorn Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |