Part Details for WT18PRD8 by AirBorn Inc
Overview of WT18PRD8 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18PRD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT18PRD8
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row R Ang Plug Board Mount RoHS: Compliant | 0 |
|
$29.6000 / $39.9700 | Order Now |
DISTI #
ABNWT18PRD8
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WT18PRD8
WT18PRD8 CAD Models
WT18PRD8 Part Data Attributes:
|
WT18PRD8
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT18PRD8
AirBorn Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for WT18PRD8
This table gives cross-reference parts and alternative options found for WT18PRD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT18PRD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-20-18-1-L0-5 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | WT18PRD8 vs 8614-20-18-1-L0-5 |
65529-418 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | WT18PRD8 vs 65529-418 |
8614-20-18-1-LO-14-LF | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | WT18PRD8 vs 8614-20-18-1-LO-14-LF |
65533-218 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | WT18PRD8 vs 65533-218 |
68488-518 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | WT18PRD8 vs 68488-518 |
68023-718HLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WT18PRD8 vs 68023-718HLF |
86794-518 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | WT18PRD8 vs 86794-518 |
42377-0263 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | WT18PRD8 vs 42377-0263 |
42376-0263 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | WT18PRD8 vs 42376-0263 |
65628-218 | Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | WT18PRD8 vs 65628-218 |