Part Details for WT18S by NKK Switches
Overview of WT18S by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0260
|
Newark | Switch, Toggle, Spdt, 10A, 125Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT18S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0700 / $27.2000 | Buy Now |
DISTI #
WT18S-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$12.1958 / $17.9400 | Buy Now |
DISTI #
633-WT18S
|
Mouser Electronics | Toggle Switches (ON) OFF (ON) SPDT Solder Lug Pnel Mnt RoHS: Compliant | 0 |
|
$12.1900 / $17.9400 | Order Now |
DISTI #
70367722
|
RS | Toggle Switch, Sealed, SPDT,(ON)-OFF-(ON),Bat Actuator,10A,125VAC, Solder Lug | NKK Switches WT18S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$14.0900 / $18.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$13.3200 | Buy Now |
DISTI #
WT18S
|
TTI | Toggle Switches (ON) OFF (ON) SPDT Solder Lug Pnel Mnt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$13.2400 / $17.9400 | Buy Now |
DISTI #
WT18S
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 6A/250VAC, 10A/30VDC Min Qty: 1 | 0 |
|
$12.1400 / $14.0500 | RFQ |
|
Powell Electronics | ENVIRONMENTALLY SEALED TOGGLE Min Qty: 1 | 22 |
|
$11.1300 / $16.8000 | Buy Now |
Part Details for WT18S
WT18S CAD Models
WT18S Part Data Attributes
|
WT18S
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WT18S
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN |