Part Details for WT18SAD9 by AirBorn Inc
Overview of WT18SAD9 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18SAD9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WT18SAD9
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl Board Mount RoHS: Compliant | 0 |
|
$39.7100 / $49.2800 | Order Now |
DISTI #
ABNWT18SAD9
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$22.5433 / $45.3757 | Buy Now |
Part Details for WT18SAD9
WT18SAD9 CAD Models
WT18SAD9 Part Data Attributes:
|
WT18SAD9
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT18SAD9
AirBorn Inc
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for WT18SAD9
This table gives cross-reference parts and alternative options found for WT18SAD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT18SAD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LF18H | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | WT18SAD9 vs MIL-C-55302/62LF18H |
CMS18S-G5S12 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT18SAD9 vs CMS18S-G5S12 |
801-93-018-10-002 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | WT18SAD9 vs 801-93-018-10-002 |
26-11-2188 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | WT18SAD9 vs 26-11-2188 |
CMS18S-05M33 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT18SAD9 vs CMS18S-05M33 |
0022456181 | Board Connector, 18 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | WT18SAD9 vs 0022456181 |
ESQT-118-03-F-S-355 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | WT18SAD9 vs ESQT-118-03-F-S-355 |
CMS18S-B5M31 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT18SAD9 vs CMS18S-B5M31 |
SSQ-118-01-L-S | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | WT18SAD9 vs SSQ-118-01-L-S |
CMS18S-D5S04 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | WT18SAD9 vs CMS18S-D5S04 |