Part Details for WT18T by NKK Switches
Overview of WT18T by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT18T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0261
|
Newark | Switch, Toggle, Spdt, 10A, 125Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches WT18T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.1200 / $28.9900 | Buy Now |
DISTI #
WT18T-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
66 In Stock |
|
$11.6625 / $18.4700 | Buy Now |
DISTI #
633-WT18T
|
Mouser Electronics | Toggle Switches DPDT (ON)-OFF-(ON) Screw Lug Panel Mnt RoHS: Compliant | 179 |
|
$13.6600 / $16.9400 | Buy Now |
DISTI #
70367723
|
RS | Toggle Switch, Sealed, SPDT,(ON)-OFF-(ON),Bat Actuator,10A,125VAC, Screw Lug | NKK Switches WT18T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8800 / $16.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$14.2000 | Buy Now |
DISTI #
WT18T
|
TTI | Toggle Switches DPDT (ON)-OFF-(ON) Screw Lug Panel Mnt Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 45 In Stock |
|
$14.1100 / $16.6400 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED TOGGLE Min Qty: 1 | 224 |
|
$11.8600 / $17.9000 | Buy Now |
Part Details for WT18T
WT18T CAD Models
WT18T Part Data Attributes
|
WT18T
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WT18T
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN |