Part Details for WT525225-20K2-A1-G by TDK Corporation
Overview of WT525225-20K2-A1-G by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT525225-20K2-A1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6314
|
Newark | -/Box |Tdk WT525225-20K2-A1-G Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-9307-ND
|
DigiKey | TX 1 COIL 2 LYR 24UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
22 In Stock |
|
$6.1646 / $9.2700 | Buy Now |
DISTI #
WT525225-20K2-A1-G
|
Avnet Americas | Charging Coil, Wireless, 24 uH - Boxed Product (Development Kits) (Alt: WT525225-20K2-A1-G) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$6.3900 / $7.4700 | Buy Now |
DISTI #
810-WT52522520K2A1-G
|
Mouser Electronics | Wireless Charging Coils wireless charging A1 coil 52x52x5.6mm RoHS: Compliant | 9 |
|
$5.9900 / $9.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 12 Container: Box | 0Box |
|
$6.0000 | Buy Now |
DISTI #
WT525225-20K2-A1-G
|
Avnet Americas | Charging Coil, Wireless, 24 uH - Boxed Product (Development Kits) (Alt: WT525225-20K2-A1-G) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$6.3900 / $7.4700 | Buy Now |
DISTI #
WT525225-20K2-A1-G
|
Avnet Americas | Charging Coil, Wireless, 24 uH - Boxed Product (Development Kits) (Alt: WT525225-20K2-A1-G) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$6.3900 / $7.4700 | Buy Now |
Part Details for WT525225-20K2-A1-G
WT525225-20K2-A1-G CAD Models
WT525225-20K2-A1-G Part Data Attributes
|
WT525225-20K2-A1-G
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
WT525225-20K2-A1-G
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 24 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 5.6 mm | |
Package Length | 52 mm | |
Package Style | Radial | |
Package Width | 52 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz |