Part Details for WT6SAC by AirBorn Inc
Overview of WT6SAC by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WT6SAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WT6SAC-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
134 In Stock |
|
$45.4200 | Buy Now |
DISTI #
479-WT6SAC
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl I/O RoHS: Compliant | 10 |
|
$22.1900 / $29.9600 | Buy Now |
DISTI #
WT6SAC
|
TTI | Rectangular MIL Spec Connectors 1Row Straight Rectpl I/O Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$11.3300 / $22.1900 | Buy Now |
DISTI #
ABNWT6SAC
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$12.5909 / $25.3566 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 134 |
|
$11.3300 / $22.1000 | Buy Now |
Part Details for WT6SAC
WT6SAC CAD Models
WT6SAC Part Data Attributes:
|
WT6SAC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WT6SAC
AirBorn Inc
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |