Part Details for WTA44PCJL by AirBorn Inc
Overview of WTA44PCJL by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA44PCJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA44PCJL
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$65.5500 / $81.3400 | Order Now |
DISTI #
ABNWTA44PCJL
|
Interstate Connecting Components | Straight Plug | 0 |
|
$37.1984 / $74.8957 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 40 |
|
$25.1300 / $60.3200 | Buy Now |
Part Details for WTA44PCJL
WTA44PCJL CAD Models
WTA44PCJL Part Data Attributes
|
WTA44PCJL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA44PCJL
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WTA44PCJL
This table gives cross-reference parts and alternative options found for WTA44PCJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA44PCJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/63C44L | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTA44PCJL vs M55302/63C44L |
HS5522H-RU3 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA44PCJL vs HS5522H-RU3 |
HL5722V-M | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA44PCJL vs HL5722V-M |
HL5722F-M | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTA44PCJL vs HL5722F-M |
008218044722005 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA44PCJL vs 008218044722005 |
008218044753005 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTA44PCJL vs 008218044753005 |
M55302/63E44X | Board Connector, 44 Contact(s), 2 Row(s), Male, Plug | IEH Corp | WTA44PCJL vs M55302/63E44X |
M55302/57C44Y | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | WTA44PCJL vs M55302/57C44Y |
HTMS-122-54-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA44PCJL vs HTMS-122-54-S-D-SM |
HTMS-122-03-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTA44PCJL vs HTMS-122-03-S-D-SM |