Part Details for WTA44PCJT by AirBorn Inc
Overview of WTA44PCJT by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA44PCJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTA44PCJT-ND
|
DigiKey | .100 PCB BOARD MOUNT CONNECTOR Min Qty: 1 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
235 In Stock |
|
$39.0000 | Buy Now |
DISTI #
479-WTA44PCJT
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 0 |
|
$69.0300 / $85.6600 | Order Now |
|
Quest Components | BOARD CONNECTOR, 44 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, PLUG | 2 |
|
$34.3883 | Buy Now |
DISTI #
WTA44PCJT
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.2700 / $61.3100 | Buy Now |
DISTI #
ABNWTA44PCJT
|
Interstate Connecting Components | Straight Plug | 0 |
|
$39.1808 / $78.8713 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 235 |
|
$35.2700 / $68.7700 | Buy Now |
Part Details for WTA44PCJT
WTA44PCJT CAD Models
WTA44PCJT Part Data Attributes
|
WTA44PCJT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA44PCJT
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |