Part Details for WTAV44PCSYL by AirBorn Inc
Overview of WTAV44PCSYL by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTAV44PCSYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTAV44PCSYL
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant | 0 |
|
$66.8400 / $82.9400 | Order Now |
DISTI #
ABNWTAV44PCSYL
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$26.8500 / $78.6900 | Buy Now |
Part Details for WTAV44PCSYL
WTAV44PCSYL CAD Models
WTAV44PCSYL Part Data Attributes
|
WTAV44PCSYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV44PCSYL
AirBorn Inc
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WTAV44PCSYL
This table gives cross-reference parts and alternative options found for WTAV44PCSYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTAV44PCSYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/63C44L | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | WTAV44PCSYL vs M55302/63C44L |
HS5522H-RU3 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTAV44PCSYL vs HS5522H-RU3 |
HL5722V-M | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTAV44PCSYL vs HL5722V-M |
HL5722F-M | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTAV44PCSYL vs HL5722F-M |
008218044722005 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTAV44PCSYL vs 008218044722005 |
008218044753005 | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | WTAV44PCSYL vs 008218044753005 |
M55302/63E44X | Board Connector, 44 Contact(s), 2 Row(s), Male, Plug | IEH Corp | WTAV44PCSYL vs M55302/63E44X |
M55302/57C44Y | Board Connector, 44 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | IEH Corp | WTAV44PCSYL vs M55302/57C44Y |
HTMS-122-54-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTAV44PCSYL vs HTMS-122-54-S-D-SM |
HTMS-122-03-S-D-SM | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTAV44PCSYL vs HTMS-122-03-S-D-SM |