Part Details for WTBT14SAR11SY by AirBorn Inc
Overview of WTBT14SAR11SY by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBT14SAR11SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBT14SAR11SY
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$53.5800 / $66.4900 | Order Now |
DISTI #
ABNWTBT14SAR11SY
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$30.4178 / $61.2157 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$21.5200 / $63.0800 | Buy Now |
Part Details for WTBT14SAR11SY
WTBT14SAR11SY CAD Models
WTBT14SAR11SY Part Data Attributes:
|
WTBT14SAR11SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBT14SAR11SY
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for WTBT14SAR11SY
This table gives cross-reference parts and alternative options found for WTBT14SAR11SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBT14SAR11SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-F14X | Board Connector, 14 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | WTBT14SAR11SY vs M55302/64-F14X |
2-533009-4 | 14 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | WTBT14SAR11SY vs 2-533009-4 |
71973-5607 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTBT14SAR11SY vs 71973-5607 |
20021321-00214D8LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | WTBT14SAR11SY vs 20021321-00214D8LF |
499997-2 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | WTBT14SAR11SY vs 499997-2 |
RA-S14 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | WTBT14SAR11SY vs RA-S14 |
1-84364-1 | CONNECTOR, 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | WTBT14SAR11SY vs 1-84364-1 |
M55302/58LD14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | IEH Corp | WTBT14SAR11SY vs M55302/58LD14Y |
M55302/64-A14Y | Board Connector, 14 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Incon Inc | WTBT14SAR11SY vs M55302/64-A14Y |
85898-207A | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | WTBT14SAR11SY vs 85898-207A |