Part Details for WTBT26SAR9JTB by AirBorn Inc
Overview of WTBT26SAR9JTB by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBT26SAR9JTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBT26SAR9JTB
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Recptl Board Mount RoHS: Compliant | 0 |
|
$95.5300 / $105.4200 | Order Now |
DISTI #
ABNWTBT26SAR9JTB
|
Interstate Connecting Components | Right Angle Receptacle with Mounting Ears and Hdwr | 0 |
|
$51.2384 / $103.1322 | Buy Now |
Part Details for WTBT26SAR9JTB
WTBT26SAR9JTB CAD Models
WTBT26SAR9JTB Part Data Attributes:
|
WTBT26SAR9JTB
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBT26SAR9JTB
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for WTBT26SAR9JTB
This table gives cross-reference parts and alternative options found for WTBT26SAR9JTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBT26SAR9JTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55-101-026-A-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | WTBT26SAR9JTB vs 55-101-026-A-T |