Part Details for WTBT26SAR9SY by AirBorn Inc
Overview of WTBT26SAR9SY by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for WTBT26SAR9SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBT26SAR9SY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row R Ang Recptl Board Mount RoHS: Compliant | 0 |
|
$105.1700 | Order Now |
DISTI #
WTBT26SAR9SY
|
TTI | Rectangular MIL Spec Connectors 2Row R Ang Recptl Board Mount Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$105.1700 | Buy Now |
DISTI #
ABNWTBT26SAR9SY
|
Interstate Connecting Components | Right Angle Receptacle with Mounting Ears and Hdwr | 0 |
|
$47.6294 / $95.8697 | Buy Now |
Part Details for WTBT26SAR9SY
WTBT26SAR9SY CAD Models
WTBT26SAR9SY Part Data Attributes
|
WTBT26SAR9SY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBT26SAR9SY
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |