Part Details for WTBV20PCJT by AirBorn Inc
Overview of WTBV20PCJT by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for WTBV20PCJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTBV20PCJT
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 8 |
|
$44.7700 / $55.5500 | Buy Now |
DISTI #
ABNWTBV20PCJT
|
Interstate Connecting Components | Straight Plug | 0 |
|
$25.4141 / $51.1514 | Buy Now |
|
Powell Electronics | W Series Connector (Approved to MIL-55302) Min Qty: 1 | 10 |
|
$22.8700 / $44.6000 | Buy Now |
Part Details for WTBV20PCJT
WTBV20PCJT CAD Models
WTBV20PCJT Part Data Attributes
|
WTBV20PCJT
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV20PCJT
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |