Part Details for WU732BTTD20L0F by KOA Speer Electronics Inc
Overview of WU732BTTD20L0F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WU732BTTD20L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6064
|
Newark | Res, 0R02, 1W, 0612, Thick Film Rohs Compliant: Yes |Koa WU732BTTD20L0F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
2019-WU732BTTD20L0FCT-ND
|
DigiKey | RESISTOR WIDE TERMINAL THICKFILM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
11328 In Stock |
|
$0.1163 / $0.6600 | Buy Now |
DISTI #
660-WU732BTTD20L0F
|
Mouser Electronics | Current Sense Resistors - SMD 20mOhm 1W 1% AEC-Q200 RoHS: Compliant | 7363 |
|
$0.1160 / $0.6600 | Buy Now |
DISTI #
V72:2272_17749261
|
Arrow Electronics | Res 0612 0.02 Ohm 1% 1W ±75ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1918 Container: Cut Strips | Americas - 1848 |
|
$0.0499 / $0.1056 | Buy Now |
DISTI #
35973143
|
Verical | Res 0612 0.02 Ohm 1% 1W ±75ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 90 Package Multiple: 1 Date Code: 1918 | Americas - 1848 |
|
$0.0499 / $0.0870 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 5000 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | 4000 |
|
$0.1200 / $0.8000 | Buy Now | |
|
Quest Components | 4000 |
|
$0.2030 / $0.5800 | Buy Now | |
DISTI #
WU732BTTD20L0F
|
TTI | Current Sense Resistors - SMD 20mOhm 1W 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1160 / $0.1190 | Buy Now |
Part Details for WU732BTTD20L0F
WU732BTTD20L0F CAD Models
WU732BTTD20L0F Part Data Attributes
|
WU732BTTD20L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WU732BTTD20L0F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 0.02ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |