Part Details for WVM10JB800R by SEI Stackpole Electronics Inc
Overview of WVM10JB800R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for WVM10JB800R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WVM10JB800R-ND
|
DigiKey | RES 800 OHM 5% 10W RADIAL Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7757 | Buy Now |
DISTI #
WVM10JB800R
|
Avnet Americas | Res Precision 800Ohm 5% 10W ±20ppm/°C Molded Radial Bulk - Bulk (Alt: WVM10JB800R) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6144 / $0.6720 | Buy Now |
DISTI #
708-WVM10JB800R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, 10W, 800 ohm, 5%, VERT MT RoHS: Compliant | 0 |
|
$0.6800 / $0.7480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6150 / $0.7950 | Buy Now |
|
NAC | RESISTOR, 10W, 800 ohm, 5%, VERTICAL MOUNT - Ceramic Housed Vertical Mount Precision Wirewound Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2000 / $1.6000 | Buy Now |
Part Details for WVM10JB800R
WVM10JB800R CAD Models
WVM10JB800R Part Data Attributes
|
WVM10JB800R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WVM10JB800R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 3.51 mm | |
Lead Spacing | 7.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 34.9 mm | |
Package Length | 16.1 mm | |
Package Style | Radial | |
Package Width | 12.19 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |