Part Details for WW1G03A-D7 by Honeywell Sensing and Control
Overview of WW1G03A-D7 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Renewable Energy
Price & Stock for WW1G03A-D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3920
|
Newark | Microswitch Plunger Lever Dpst 16A 250V, Microswitch Type:Snap Action, Microswitch Actuator:Plunger, Contact Configuration:Spst-Nc, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:24Vdc Rohs Compliant: Yes |Honeywell WW1G03A-D7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5100 | Buy Now |
DISTI #
480-5309-ND
|
DigiKey | SWITCH SNAP ACT DPST-NO 3A 125V Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9910 | Buy Now |
DISTI #
785-WW1G03A-D7
|
Mouser Electronics | Basic / Snap Action Switches N.O. DP 16A Electromechanical RoHS: Compliant | 0 |
|
$25.4300 | Order Now |
DISTI #
70118824
|
RS | SWITCH PLUNGER DPST 3A QC | Honeywell WW1G03A-D7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 161 |
|
$18.3200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, 9 N [32 oz] Operating Force, 4,75 mm x 0,8 mm [0.187 in x 0.032 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
100 On Order |
|
$25.0700 / $71.8700 | Buy Now |
|
Powell Electronics | MICRO SWITCH# Basic Switches Min Qty: 1 | 198 |
|
$24.8700 / $26.9300 | Buy Now |
DISTI #
1648447
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$23.4822 / $29.5011 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Special Application Precision Switches: WW Series, Double Pole (2) Normally Open, 16 A 125/250 Vac, Snap-In Panel Mount, Black Plastic Plunger and Housing, 9 N [32 oz] Operating Force, 4,75 mm x 0,8 mm [0.187 in x 0.032 in] Quick Connect Termination, UL, CSA RoHS: Compliant |
100 On Order |
|
$25.0700 / $71.8700 | Buy Now |
|
Perfect Parts Corporation | 195 |
|
RFQ |
Part Details for WW1G03A-D7
WW1G03A-D7 CAD Models
WW1G03A-D7 Part Data Attributes
|
WW1G03A-D7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
WW1G03A-D7
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 5mm, Quick Connect Terminal, Plunger Lever Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5 mm | |
Actuator Type | PLUNGER LEVER | |
Body Breadth | 17.53 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 31.52 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact (DC) Max Rating R Load | A@VDC | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |