-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES WW 3W 3.3 OHM 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW3AJB3R30-ND
|
DigiKey | RES 3.3 OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
WW3AJB3R30
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 3W ±20ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW3AJB3R30) RoHS: Compliant Min Qty: 1001 Package Multiple: 101 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
708-WW3AJB3R30
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 3W, 3.3 ohm, 5% RoHS: Compliant | 0 |
|
$0.2400 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2310 / $0.2830 | Buy Now |
DISTI #
WW3AJB3R30
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 3W ±20ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW3AJB3R30) RoHS: Compliant Min Qty: 1001 Package Multiple: 101 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
WW3AJB3R30
|
Avnet Americas | Res Wirewound 3.3 Ohm 5% 3W ±20ppm/°C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW3AJB3R30) RoHS: Compliant Min Qty: 1001 Package Multiple: 101 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 3W, 3.3 ohm, 5% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4500 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW3AJB3R30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW3AJB3R30
SEI Stackpole Electronics Inc
RES WW 3W 3.3 OHM 5% AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.54 mm | |
Package Length | 12.7 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.4 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.3496 V |