Part Details for WWSSCOS40AM by Tripp Lite
Overview of WWSSCOS40AM by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WWSSCOS40AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6561
|
Newark | Ww - Work Wise |Eaton Tripp Lite WWSSCOS40AM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.0700 / $142.5700 | Buy Now |
DISTI #
95-WWSSCOS40AM-ND
|
DigiKey | SAFE-IT CLAMP-ON MONITOR RISER - Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$90.4625 / $104.2100 | Buy Now |
DISTI #
545-WWSSCOS40AM
|
Mouser Electronics | Mounting Hardware WWSSCOS40AM RoHS: Compliant | 0 |
|
$97.2500 / $104.1400 | Order Now |
DISTI #
74615541
|
RS | Clamp-On Monitor Riser, Antimicrobial Protection, 39.46in. (100cm) | Tripp Lite WWSSCOS40AM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3400 / $141.9600 | RFQ |
|
Onlinecomponents.com | 375 Factory Stock |
|
$93.8000 / $118.9400 | Buy Now | |
|
Master Electronics | 375 Factory Stock |
|
$93.8000 / $118.9400 | Buy Now | |
|
Neutron USA | SAFE-IT MONITOR RISER CLAMP-ON ANTIMICROBIAL PROTECTION 39.4IN | 50 |
|
$134.9900 | Buy Now |