Part Details for WX 1011 by Weller Hand Tools GmbH
Overview of WX 1011 by Weller Hand Tools GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WX 1011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ2318
|
Newark | Soldering Station, 200W, 230V, Supply Voltage V Ac:230V, Heat Temperature Max:550°C, Output Power:200W, Kit Contents:Wx1 Station, Wxmp-Ms Micro Solder Iron, Wdh51 Tool Stand, Product Range:-, Plug Type:Eu, Uk, Svhc:No Svhc Rohs Compliant: Yes |Weller WX 1011 (Alternate Part Number: 4003019425426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$807.1300 / $926.3100 | Buy Now |
DISTI #
03L1501
|
Bürklin Elektronik | 1-Channel soldering station, WX Series, Weller WX 1011, 200 W, 230 V Min Qty: 1 | 1 |
|
$867.4345 | Buy Now |