Part Details for WX2023N by Weller Hand Tools GmbH
Overview of WX2023N by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WX2023N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH6874
|
Newark | Soldering Station, 120V, 350 Deg C, Supply Voltage Vac:120V, Heat Temperature Max:350°C, Output Power:-, Kit Contents:Wx 2 Solder Power Unit, Wxmp Ms 12V/55W Iron/ Rtm013Sms Tip & Wsr200 Safety Rest, Product Range:-, Plug Type:- Rohs Compliant: Yes |Weller WX2023N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$900.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$947.3700 | Buy Now | |
DISTI #
10062632
|
Techni-Tool, Inc. | Weller WX2023N Soldering Station Kit, 2 Channel, 200W, WX Series | 0 |
|
$900.0000 | Buy Now |
DISTI #
10062632
|
TestEquity LLC | Weller WX2023N Soldering Station Kit, 2 Channel, 200W, WX Series | 0 |
|
$900.0000 | Buy Now |