Part Details for WXP-154K by World Products Inc
Overview of WXP-154K by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for WXP-154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 0.15uF 300VAC PP 10% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100°C Ammo Pack RoHS: Compliant |
305 In Stock |
|
$0.2880 / $1.8400 | Buy Now |
DISTI #
51703989
|
Verical | Cap Film Suppression X2 0.15uF 300VAC PP 10% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100C Ammo Min Qty: 40 Package Multiple: 40 Date Code: 1805 | Americas - 280 |
|
$0.7292 / $2.4371 | Buy Now |
|
NAC | Film Capacitor, Polypropylene,600V,10%+Tol,10%-Tol, 0.15uF, Through Hole Mount RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.3800 / $0.7020 | Buy Now |
|
Master Electronics | Cap Film Suppression X2 0.15uF 300VAC PP 10% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100°C Ammo Pack RoHS: Compliant |
305 In Stock |
|
$0.2880 / $1.8400 | Buy Now |
Part Details for WXP-154K
WXP-154K CAD Models
WXP-154K Part Data Attributes:
|
WXP-154K
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WXP-154K
World Products Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 600V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |