Part Details for X-NUCLEO-IHM05A1 by STMicroelectronics
Overview of X-NUCLEO-IHM05A1 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X-NUCLEO-IHM05A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5676
|
Newark | Expansion Board, Stm32 Nucleo Board Rohs Compliant: Yes |Stmicroelectronics X-NUCLEO-IHM05A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$13.8200 | Buy Now |
DISTI #
497-15968-ND
|
DigiKey | NUCLEO BOARD L6208 MOTOR DRIVER Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
10 In Stock |
|
$13.3000 | Buy Now |
DISTI #
X-NUCLEO-IHM05A1
|
Avnet Americas | L6208 Bipolar Stepper Motor Driver Expansion Board - Boxed Product (Development Kits) (Alt: X-NUCLEO-IHM05A1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Box | 0 |
|
$14.5000 / $18.5000 | Buy Now |
DISTI #
511-X-NUCLEO-IHM05A1
|
Mouser Electronics | Power Management IC Development Tools Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo RoHS: Compliant | 24 |
|
$13.2900 | Buy Now |
|
STMicroelectronics | Bipolar stepper motor driver expansion board based on L6208 for STM32 Nucleo RoHS: Compliant Min Qty: 1 | 24 |
|
$13.0200 | Buy Now |
|
Future Electronics | L6208 Motor Controller/Driver Power Management Evaluation Expansion Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 141Box |
|
$13.0300 / $13.6900 | Buy Now |
|
Future Electronics | L6208 Motor Controller/Driver Power Management Evaluation Expansion Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$13.0300 / $13.6900 | Buy Now |
DISTI #
X-NUCLEO-IHM05A1
|
TME | Expansion board, Comp: L6208, 8÷50VDC Min Qty: 1 | 0 |
|
$16.2500 / $16.9000 | RFQ |
DISTI #
X-NUCLEO-IHM05A1
|
Avnet Silica | L6208 Bipolar Stepper Motor Driver Expansion Board (Alt: X-NUCLEO-IHM05A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 115 |
|
RFQ |