Part Details for X000016 by Arduino
Overview of X000016 by Arduino
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X000016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050-1146-ND
|
DigiKey | ANTENNA GSM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
94 In Stock |
|
$5.6000 | Buy Now |
DISTI #
X000016
|
Avnet Americas | RF Antenna, For Arduino MKR 1200, GSM, Micro U.FL Connector - Boxed Product (Development Kits) (Alt: X000016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$3.7200 / $4.2470 | Buy Now |
DISTI #
485-X000016
|
Mouser Electronics | Antennas ANTENNA GSM RoHS: Compliant | 194 |
|
$5.6000 | Buy Now |
DISTI #
V99:2348_19904437
|
Arrow Electronics | Antenna for MKR Boards RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 24 |
|
$2.0875 / $3.8072 | Buy Now |
DISTI #
71520162
|
RS | Dipole Pentaband Waterproof Antenna (505012UFL) | Arduino X000016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3600 / $5.5500 | RFQ |
|
Onlinecomponents.com | Arduino Dipole Pentaband Waterproof Antenna |
100 In Stock |
|
$4.1500 / $6.8000 | Buy Now |
DISTI #
75712824
|
Verical | Antenna for MKR Boards RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2312 | Americas - 100 |
|
$6.0323 / $8.8427 | Buy Now |
DISTI #
30317211
|
Verical | Antenna for MKR Boards RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$2.0875 | Buy Now |
DISTI #
X000016
|
Avnet Americas | RF Antenna, For Arduino MKR 1200, GSM, Micro U.FL Connector - Boxed Product (Development Kits) (Alt: X000016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$3.7200 / $4.2470 | Buy Now |
DISTI #
X000016
|
TME | Antenna, ABX00014,ABX00018,ABX00029 Min Qty: 1 | 30 |
|
$5.3400 / $6.2000 | Buy Now |