Part Details for X00602MA5AL2 by STMicroelectronics
Overview of X00602MA5AL2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for X00602MA5AL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.8 A 600 V logic level gate thyristor SCR in TO-92 package Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92 RoHS: Compliant | Europe - 2000 |
|
RFQ | |
|
LCSC | TO-92 TRIACs ROHS | 42 |
|
$0.2059 / $0.3715 | Buy Now |
Part Details for X00602MA5AL2
X00602MA5AL2 CAD Models
X00602MA5AL2 Part Data Attributes:
|
X00602MA5AL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X00602MA5AL2
STMicroelectronics
0.8A, 600V, SCR, TO-92, PLASTIC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for X00602MA5AL2
This table gives cross-reference parts and alternative options found for X00602MA5AL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X00602MA5AL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X00619MA5AL2 | 0.8 A sensitive gate high immunity SCR thyristor | STMicroelectronics | X00602MA5AL2 vs X00619MA5AL2 |
X00619MA2AL2 | 0.8 A sensitive gate high immunity SCR thyristor | STMicroelectronics | X00602MA5AL2 vs X00619MA2AL2 |