Part Details for X10CB1-16.000MHZ-T by Abracon Corporation
Overview of X10CB1-16.000MHZ-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X10CB1-16.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X10CB1-16.000MHZ-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 15 ppm, X - Tape and Reel (Alt: X10CB1-16.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2611 / $0.2957 | Buy Now |
DISTI #
815-X10CB1-16.000M-T
|
Mouser Electronics | Crystals Miniature Crystal SMD Ceramic 16.000MHZ 10pf 15ppm a. 25C 30ppm -20+70C 2.5 X 2.0 X .55mm (4 pad) RoHS: Compliant | 0 |
|
$0.2550 / $0.5500 | Order Now |
DISTI #
X10CB1-16.000MHZ-T
|
Avnet Americas | Crystal, 16 MHz, SMD, 2.5mm x 2mm, 30 ppm, 10 pF, 15 ppm, X - Tape and Reel (Alt: X10CB1-16.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2611 / $0.2957 | Buy Now |