Part Details for X1311WVS-05J-C40D42R1 by XKB Connectivity
Overview of X1311WVS-05J-C40D42R1 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1311WVS-05J-C40D42R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Gold 250V 3A Square Pins 1mm 5P 260 4mm -40+105 4.2mm 1.27mm Brass Black Plugin 1.27mm 1x5P SMDP1.27mmSurface MountRight Angle() Pin Headers ROHS | 970 |
|
$0.0357 / $0.0657 | Buy Now |