Part Details for X1321FVS-2X10-C43D48 by XKB Connectivity
Overview of X1321FVS-2X10-C43D48 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1321FVS-2X10-C43D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.27mm Gold 1A 20P Brass -40~+105 250V 260 Brick nogging 2x10P 4.3mm Top Square Holes SMD,P=1.27mm Female Headers ROHS | 822 |
|
$0.3168 / $0.5552 | Buy Now |