Part Details for X1510VTAAA by Bulgin
Overview of X1510VTAAA by Bulgin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1510VTAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77339800
|
Verical | Switch Rocker ON ON SPDT Solder Curved Rocker 20A 250VAC 24VDC RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 2500 |
|
$1.3750 / $1.4667 | Buy Now |
DISTI #
X1510VTAAA
|
Avnet Abacus | Switch Rocker ON-OFF DPST PC Pin Curved Rocker 250VAC 30VDC (Alt: X1510VTAAA) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |