Part Details for X17M177600L002 by Abracon Corporation
Overview of X17M177600L002 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X17M177600L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X17M177600L002
|
Avnet Abacus | Crystal Resonator, 17.177600MHz, Tol 30ppm, Stab. 50ppm, -10C to +60C, 20pF, 40 Ohm (Alt: X17M177600L002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
X17M177600L002
|
Avnet Abacus | Crystal Resonator, 17.177600MHz, Tol 30ppm, Stab. 50ppm, -10C to +60C, 20pF, 40 Ohm (Alt: X17M177600L002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |