Part Details for X1A0000610008 by Seiko Epson Corporation
Overview of X1A0000610008 by Seiko Epson Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1A0000610008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6301
|
Newark | Crystal, Fc-12M, 32.768 Khz, 9 Pf, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:20Ppm, Product Range:Fc-12M Series, Operating Temperature Rohs Compliant: Yes |Epson X1A0000610008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$0.6450 / $1.1000 | Buy Now |
DISTI #
85X8189
|
Newark | Crystal, Fc-12M, 32.768 Khz, 9 Pf, Frequency Nom:32.768Khz, Crystal Case:Smd, 2Mm X 1.2Mm, Frequency Stability +/-:-, Load Capacitance:9Pf, Frequency Tolerance +/-:20Ppm, Product Range:Fc-12M Series, Operating Temperature Rohs Compliant: Yes |Epson X1A0000610008 Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3700 / $0.4820 | Buy Now |
|
CHIPMALL.COM LIMITED | 32.768kHz ��Ƭ���� 9pF ��20ppm SMD2012-2P Crystals ROHS | 4560 |
|
$0.1193 / $0.2330 | Buy Now |
DISTI #
1907467RL
|
element14 Asia-Pacific | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 100 Container: Reel | 234 |
|
$1.2066 | Buy Now |
DISTI #
1907467
|
element14 Asia-Pacific | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 1 Container: Cut Tape | 234 |
|
$1.2066 / $1.3694 | Buy Now |
DISTI #
2428508
|
element14 Asia-Pacific | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$1.1326 / $1.1770 | Buy Now |
DISTI #
1907467
|
Farnell | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 234 |
|
$1.1017 / $1.4698 | Buy Now |
DISTI #
1907467RL
|
Farnell | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 234 |
|
$1.1017 | Buy Now |
DISTI #
2428508
|
Farnell | CRYSTAL, FC-12M, 32.768 KHZ, 9 PF RoHS: Compliant Min Qty: 250 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.0050 / $1.0251 | Buy Now |
|
LCSC | 32.768kHz 9pF SMD2012 Crystals ROHS | 2575 |
|
$0.1255 / $0.2398 | Buy Now |