Part Details for X1E0000210020 by Seiko Epson Corporation
Overview of X1E0000210020 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26MHz 9pF SMD3225-4P Crystals ROHS | 1820 |
|
$0.1185 / $0.2264 | Buy Now |
|
LCSC | 26MHz 9pF SMD3225-4P Crystals ROHS | 1820 |
|
$0.1209 / $0.2310 | Buy Now |