Part Details for X1E0000210129 by Seiko Epson Corporation
Overview of X1E0000210129 by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1E0000210129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 24MHz ��Ƭ���� 12pF ��10ppm SMD3225-4P Crystals ROHS | 1205 |
|
$0.1390 / $0.2656 | Buy Now |
Part Details for X1E0000210129
X1E0000210129 CAD Models
X1E0000210129 Part Data Attributes:
|
X1E0000210129
Seiko Epson Corporation
Buy Now
|
Compare Parts:
X1E0000210129
Seiko Epson Corporation
|
Samacsys Manufacturer | Seiko Epson Corporation |