Part Details for X1G0044810005 by Seiko Epson Corporation
Overview of X1G0044810005 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044810005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9722
|
Newark | Oscillator, Spxo, Sg7050Can, 10 Mhz, Smd, Frequency Nom:10Mhz, Frequency Stability +/-:-, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:-, Product Range:Sg7050Can Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Epson X1G0044810005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $2.0600 | Buy Now |
|
CHIPMALL.COM LIMITED | 1.6V~3.6V 3mA ��100ppm 10MHz SMD7050-4P Oscillators ROHS | 598 |
|
$0.5409 / $0.9162 | Buy Now |