Part Details for X1G0044810020 by Seiko Epson Corporation
Overview of X1G0044810020 by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X1G0044810020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2507028
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.4517 | Buy Now |
DISTI #
2507028RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$4.4517 | Buy Now |
DISTI #
2507028
|
Farnell | OSC, 66MHZ, 7MM X 5MM, CMOS RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1281 / $2.2887 | Buy Now |
DISTI #
2507028RL
|
Farnell | OSC, 66MHZ, 7MM X 5MM, CMOS RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$1.1281 / $1.7510 | Buy Now |
|
LCSC | 1.6V3.6V 3mA 100ppm 66MHz SMD7050-4P Oscillators ROHS | 68 |
|
$0.4341 / $0.7381 | Buy Now |