Part Details for X32K768S113 by AEL Crystals Limited
Overview of X32K768S113 by AEL Crystals Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X32K768S113
X32K768S113 CAD Models
X32K768S113 Part Data Attributes
|
X32K768S113
AEL Crystals Limited
Buy Now
Datasheet
|
Compare Parts:
X32K768S113
AEL Crystals Limited
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEL CRYSTALS LTD | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |