Part Details for X3C17A1-03WS by TTM Technologies
Overview of X3C17A1-03WS by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X3C17A1-03WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-X3C17A1-03WSCT-ND
|
DigiKey | RF DIR COUPLER 690MHZ-2.7GHZ SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3615 In Stock |
|
$5.4250 / $10.5200 | Buy Now |
DISTI #
X3C17A1-03WSR
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 2000 | 0 |
|
$5.7400 / $5.9600 | Buy Now |
DISTI #
X3C17A1-03WS-CT
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 586 |
|
$5.9600 / $11.3900 | Buy Now |
Part Details for X3C17A1-03WS
X3C17A1-03WS CAD Models
X3C17A1-03WS Part Data Attributes:
|
X3C17A1-03WS
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
X3C17A1-03WS
TTM Technologies
90 Degree Hybrid Coupler, 690MHz Min, 2700MHz Max, 0.49dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.49 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 690 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.33 |