Part Details for X4230-BU312P16A by E-T-A
Overview of X4230-BU312P16A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4230-BU312P16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X4230-BU312P16A-ND
|
DigiKey | CIRC BRKR ACCESSORIES Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3900 | Buy Now |
DISTI #
457-X4230-BU312P16A
|
Mouser Electronics | Circuit Breaker Accessories 4230 ACC- 3 Pole 12 Position Busbar UL489 | 0 |
|
$37.3900 / $43.0100 | Order Now |
DISTI #
71487623
|
RS | Accessory, Busbar, Cannot be Cut-To-Length,3P,12 Modules,115A, UL489,ETA 4230-T | E-T-A Circuit Protection and Control X4230-BU312P16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2800 / $39.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1200 / $38.5000 | Buy Now |
DISTI #
000000000005656890
|
Sager | Circuit Breaker Accessories 4230 ACC- 3 Pole 12 Position Busbar UL489 Min Qty: 1 | 0 |
|
$31.7000 / $43.7400 | Buy Now |