Part Details for X4611FV-10-C43D28 by XKB Connectivity
Overview of X4611FV-10-C43D28 by XKB Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4611FV-10-C43D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2mm Plugin Gold 2A 10P Brass -40~+105 250V 260 Straight 1x10P 4.3mm Top Square Holes Plugin,P=2mm Female Headers ROHS | 870 |
|
$0.1759 / $0.3113 | Buy Now |