Part Details for X4611WRS-26I-C40D44 by XKB Connectivity
Overview of X4611WRS-26I-C40D44 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X4611WRS-26I-C40D44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Gold 250V 3A Straight Square Pins 2mm 26P 260�� 4mm -40��~+105�� 4.4mm 2mm Brass Black Plugin 1x26P 2mm SMD,P=2mm Pin Headers ROHS | 300 |
|
$0.1901 / $0.3495 | Buy Now |
|
LCSC | Gold 250V 3A Square Pins 2mm 26P 260 4mm -40+105 4.4mm 2mm Brass Black Plugin 1x26P 2mm SMDP2mm Pin Headers ROHS | 300 |
|
$0.1843 / $0.3388 | Buy Now |